HC9P5502B-9
vs
HC9P5504B-5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INTERSIL CORP
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
Neg Supply Voltage-Nom
-48 V
-48 V
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Telecom IC Type
SLIC
SLIC
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
4
Rohs Code
No
Part Package Code
SOIC
Package Description
SOIC-24
Pin Count
24
Factory Lead Time
4 Weeks
Battery Feed
CONSTANT CURRENT
Battery Supply
-48 V
Hybrid
2-4 CONVERSION
JESD-609 Code
e0
Noise-Max
5 dBrnC
PSRR-Min
15 dB
Package Equivalence Code
SOP24,.4
Supply Current-Max
41 mA
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.27 mm
Compare HC9P5502B-9 with alternatives
Compare HC9P5504B-5 with alternatives