HC6856/2NSHZT vs 5962-8855209TX feature comparison

HC6856/2NSHZT Honeywell Sensing and Control

Buy Now Datasheet

5962-8855209TX Micross Components

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer HONEYWELL MICROELECTRONICS AND PRECISION SENSORS MICROSS COMPONENTS
Package Description DFP, DFP,
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 40 ns 45 ns
JESD-30 Code R-CDFP-F28 R-CDFP-F28
Length 18.288 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q MIL-STD-883 Class B (Modified)
Seated Height-Max 3.81 mm
Standby Voltage-Min 2.5 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 13.462 mm
Base Number Matches 2 5
Part Package Code DFP
Pin Count 28

Compare HC6856/2NSHZT with alternatives

Compare 5962-8855209TX with alternatives