HC55185FCMZ96
vs
HC55185FCR96
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTERSIL CORP
Part Package Code
PLCC
QFN
Pin Count
28
32
Manufacturer Package Code
N28.45
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-10-20
Samacsys Manufacturer
Renesas Electronics
JESD-609 Code
e3
e0
Moisture Sensitivity Level
3
1
Peak Reflow Temperature (Cel)
245
Telecom IC Type
SLIC
SLIC
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Package Description
7 X 7 MM, PLASTIC, MO-220VKKC, QFN-32
Battery Feed
CONSTANT CURRENT/RESISTIVE
Battery Supply
-24 AND -75 V
Hybrid
2-4 CONVERSION
JESD-30 Code
S-PQCC-N32
Length
7 mm
Noise-Max
14 dBrnC
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC32,.27SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Current-Max
0.0135 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
7 mm
Compare HC55185FCMZ96 with alternatives
Compare HC55185FCR96 with alternatives