HC55185ECRZ
vs
HC55185ECR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
INTERSIL CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
QFN
QFN
Package Description
7 X 7 MM, LEAD FREE, PLASTIC, MO-220VKKC, QFN-32
7 X 7 MM, PLASTIC, MO-220VKKC, QFN-32
Pin Count
32
32
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Battery Feed
CONSTANT CURRENT
Battery Supply
+75 V
Hybrid
2-4 CONVERSION
JESD-30 Code
S-PQCC-N32
S-PQCC-N32
JESD-609 Code
e3
Length
7 mm
7 mm
Moisture Sensitivity Level
3
1
Noise-Max
13 dBrnC
Number of Functions
1
1
Number of Terminals
32
32
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
PSRR-Min
45 dB
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC32,.27SQ,25
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Current-Max
0.0135 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Telecom IC Type
SLIC
SLIC
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
Base Number Matches
2
1
Compare HC55185ECRZ with alternatives
Compare HC55185ECR with alternatives