HC55185ECM
vs
HC55185FCR96
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
INTERSIL CORP
|
Part Package Code |
LCC
|
QFN
|
Package Description |
PLASTIC, MS-018AB, LCC-28
|
7 X 7 MM, PLASTIC, MO-220VKKC, QFN-32
|
Pin Count |
28
|
32
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PQCC-J28
|
S-PQCC-N32
|
JESD-609 Code |
e0
|
e0
|
Length |
11.505 mm
|
7 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
32
|
Operating Temperature-Max |
75 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
1 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Telecom IC Type |
SLIC
|
SLIC
|
Temperature Grade |
COMMERCIAL EXTENDED
|
OTHER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
11.505 mm
|
7 mm
|
Base Number Matches |
2
|
1
|
Battery Feed |
|
CONSTANT CURRENT/RESISTIVE
|
Battery Supply |
|
-24 AND -75 V
|
Hybrid |
|
2-4 CONVERSION
|
Noise-Max |
|
14 dBrnC
|
Package Equivalence Code |
|
LCC32,.27SQ,25
|
Supply Current-Max |
|
0.0135 mA
|
|
|
|
Compare HC55185ECM with alternatives
Compare HC55185FCR96 with alternatives