HC55185BIM96
vs
HC55185BIMZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INTERSIL CORP
Part Package Code
LCC
PLCC
Package Description
PLASTIC, MS-018AB, LCC-28
QCCJ, LDCC28,.5SQ
Pin Count
28
28
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
e3
Length
11.505 mm
11.505 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Telecom IC Type
SLIC
SLIC
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.505 mm
11.505 mm
Base Number Matches
2
2
Battery Feed
CONSTANT CURRENT
Battery Supply
+85 V
Hybrid
2-4 CONVERSION
Noise-Max
13 dBrnC
PSRR-Min
45 dB
Package Equivalence Code
LDCC28,.5SQ
Peak Reflow Temperature (Cel)
245
Supply Current-Max
0.0135 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare HC55185BIM96 with alternatives
Compare HC55185BIMZ with alternatives