HC55185AIMZ96 vs HC55185AIM feature comparison

HC55185AIMZ96 Intersil Corporation

Buy Now Datasheet

HC55185AIM Intersil Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code PLCC LCC
Package Description QCCJ, LDCC28,.5SQ PLASTIC, MS-018AB, LCC-28
Pin Count 28 28
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Battery Feed CONSTANT CURRENT CONSTANT CURRENT
Hybrid 2-4 CONVERSION 2-4 CONVERSION
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e3 e0
Length 11.505 mm 11.505 mm
Moisture Sensitivity Level 3 1
Noise-Max 13 dBrnC 13 dBrnC
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Current-Max 0.0135 mA 0.0135 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Telecom IC Type SLIC SLIC
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 11.505 mm 11.505 mm
Base Number Matches 2 2
Factory Lead Time 4 Weeks
Battery Supply +100 V
PSRR-Min 45 dB

Compare HC55185AIMZ96 with alternatives

Compare HC55185AIM with alternatives