HC55185AIM96
vs
HC55185AIMZ
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
LCC
|
PLCC
|
Package Description |
PLASTIC, MS-018AB, LCC-28
|
,
|
Pin Count |
28
|
28
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Battery Feed |
CONSTANT CURRENT/RESISTIVE
|
|
Battery Supply |
-24 AND -100 V
|
|
Hybrid |
2-4 CONVERSION
|
|
JESD-30 Code |
S-PQCC-J28
|
|
JESD-609 Code |
e0
|
e3
|
Length |
11.505 mm
|
|
Moisture Sensitivity Level |
1
|
3
|
Noise-Max |
14 dBrnC
|
|
Number of Functions |
1
|
|
Number of Terminals |
28
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
QCCJ
|
|
Package Equivalence Code |
LDCC28,.5SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
4.57 mm
|
|
Supply Current-Max |
0.0135 mA
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
|
Telecom IC Type |
SLIC
|
SLIC
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn) - annealed
|
Terminal Form |
J BEND
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
|
Width |
11.505 mm
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
N28.45
|
Date Of Intro |
|
2017-10-20
|
Samacsys Manufacturer |
|
Renesas Electronics
|
Peak Reflow Temperature (Cel) |
|
245
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare HC55185AIM96 with alternatives
Compare HC55185AIMZ with alternatives