HC5517CB
vs
HC55185ECM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
HARRIS SEMICONDUCTOR
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Battery Feed
RESISTIVE
Battery Supply
-24 V
Hybrid
2-4 CONVERSION
JESD-30 Code
R-PDSO-G28
S-PQCC-J28
JESD-609 Code
e0
e0
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
75 °C
75 °C
Operating Temperature-Min
PSRR-Min
20 dB
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
QCCJ
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
6 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Telecom IC Type
SLIC
SLIC
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Base Number Matches
2
1
Pbfree Code
No
Part Package Code
LCC
Package Description
PLASTIC, MS-018AB, LCC-28
Pin Count
28
Length
11.505 mm
Moisture Sensitivity Level
3
Seated Height-Max
4.57 mm
Width
11.505 mm
Compare HC5517CB with alternatives
Compare HC55185ECM with alternatives