HC5503CCP vs HC5503CBZ96 feature comparison

HC5503CCP Rochester Electronics LLC

Buy Now Datasheet

HC5503CBZ96 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC RENESAS ELECTRONICS CORP
Reach Compliance Code unknown compliant
JESD-30 Code R-PDIP-T22 R-PDSO-G24
JESD-609 Code e0 e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 22 24
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Telecom IC Type SLIC SLIC
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 3 2
Package Description ,
HTS Code 8542.39.00.01
Date Of Intro 2017-11-14
Battery Feed RESISTIVE
Battery Supply -21 to -44 V
Hybrid 2-4 CONVERSION
Length 15.4 mm
Noise-Max 5 dBrnC
PSRR-Min 35 dB
Package Code SOP
Package Equivalence Code SOP24,.4
Seated Height-Max 2.65 mm
Technology BIPOLAR
Terminal Pitch 1.27 mm
Width 7.5 mm