HC49USM9-IF0F18-12.900
vs
HC49USM9-IH1F18-12.900
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ILSI AMERICA LLC
ILSI AMERICA LLC
Package Description
SMD, 4 PIN
SMD, 4 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Additional Feature
AT CUT; TR, 13 INCH
AT CUT; TR, 13 INCH
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
1000 µW
Frequency Stability
0.003%
0.002%
Frequency Tolerance
15 ppm
15 ppm
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
12.9 MHz
12.9 MHz
Operating Temperature-Max
50 °C
70 °C
Operating Temperature-Min
Physical Dimension
L12.5XB4.83XH4.5 (mm)/L0.492XB0.19XH0.177 (inch)
L12.5XB4.83XH4.5 (mm)/L0.492XB0.19XH0.177 (inch)
Series Resistance
60 Ω
60 Ω
Surface Mount
YES
YES
Terminal Finish
TIN SILVER COPPER OVER NICKEL
TIN SILVER COPPER OVER NICKEL
Base Number Matches
1
1
Compare HC49USM9-IF0F18-12.900 with alternatives
Compare HC49USM9-IH1F18-12.900 with alternatives