HC49USM8-FI9318-100.000
vs
HC49USM8-FJ1318-100.000
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ILSI AMERICA LLC
|
ILSI AMERICA LLC
|
Package Description |
SMD, 4 PIN
|
SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Additional Feature |
AT-CUT
|
AT-CUT
|
Aging |
5 PPM/ YEAR
|
5 PPM/ YEAR
|
Crystal/Resonator Type |
PARALLEL - 3RD OVERTONE
|
PARALLEL - 3RD OVERTONE
|
Drive Level |
1000 µW
|
1000 µW
|
Frequency Stability |
0.0015%
|
10%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
Load Capacitance |
18 pF
|
18 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
50 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
|
Physical Dimension |
12.5mm X 4.85mm X 5.2mm
|
12.5mm X 4.85mm X 5.2mm
|
Series Resistance |
100 Ω
|
100 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN COPPER SILVER OVER NICKEL
|
TIN COPPER SILVER OVER NICKEL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HC49USM8-FI9318-100.000 with alternatives
Compare HC49USM8-FJ1318-100.000 with alternatives