HC49USM6-HJ1318-100.000
vs
HC49USM6-HG1318-100.000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ILSI AMERICA LLC
ILSI AMERICA LLC
Package Description
SMD, 4 PIN
SMD, 4 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
AT-CUT
AT-CUT
Aging
5 PPM/ YEAR
5 PPM/ YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
PARALLEL - 3RD OVERTONE
Drive Level
1000 µW
1000 µW
Frequency Stability
10%
0.0025%
Frequency Tolerance
20 ppm
20 ppm
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Physical Dimension
12.5mm x 4.85mm x 4.5mm
12.5mm x 4.85mm x 4.5mm
Series Resistance
100 Ω
100 Ω
Surface Mount
YES
YES
Terminal Finish
TIN COPPER SILVER OVER NICKEL
TIN COPPER SILVER OVER NICKEL
Base Number Matches
1
1
Compare HC49USM6-HJ1318-100.000 with alternatives
Compare HC49USM6-HG1318-100.000 with alternatives