HC49USM6-GJ0318-27.000 vs HC49USM6-GI2318-27.000 feature comparison

HC49USM6-GJ0318-27.000 ILSI America LLC

Buy Now Datasheet

HC49USM6-GI2318-27.000 ILSI America LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ILSI AMERICA LLC ILSI AMERICA LLC
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.80
Additional Feature AT-CUT AT-CUT
Aging 5 PPM/ YEAR 5 PPM/ YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE PARALLEL - 3RD OVERTONE
Drive Level 1000 µW 1000 µW
Frequency Stability 10% 0.0015%
Frequency Tolerance 25 ppm 25 ppm
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 27 MHz 27 MHz
Operating Temperature-Max 50 °C 60 °C
Operating Temperature-Min -10 °C
Physical Dimension 12.5mm x 4.85mm x 4.5mm 12.5mm x 4.85mm x 4.5mm
Series Resistance 100 Ω 100 Ω
Surface Mount YES YES
Terminal Finish TIN COPPER SILVER OVER NICKEL TIN COPPER SILVER OVER NICKEL
Base Number Matches 1 1

Compare HC49USM6-GJ0318-27.000 with alternatives

Compare HC49USM6-GI2318-27.000 with alternatives