HC49USM4-FG1F18-13.000
vs
HC49USM4-FH3F18-13.000
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ILSI AMERICA LLC
|
ILSI AMERICA LLC
|
Package Description |
SMD, 4 PIN
|
SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.80
|
Additional Feature |
AT CUT; TR, 13 INCH
|
AT CUT; TR, 13 INCH
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1000 µW
|
1000 µW
|
Frequency Stability |
0.0025%
|
0.002%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
Load Capacitance |
18 pF
|
18 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
13 MHz
|
13 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Physical Dimension |
L12.5XB4.83XH5.2 (mm)/L0.492XB0.19XH0.205 (inch)
|
L12.5XB4.83XH5.2 (mm)/L0.492XB0.19XH0.205 (inch)
|
Series Resistance |
40 Ω
|
40 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN SILVER COPPER OVER NICKEL
|
TIN SILVER COPPER OVER NICKEL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HC49USM4-FG1F18-13.000 with alternatives
Compare HC49USM4-FH3F18-13.000 with alternatives