HC49-4H/5C2JF24.576MHZ vs HG53224CF56HGT feature comparison

HC49-4H/5C2JF24.576MHZ Golledge Electronics Ltd

Buy Now Datasheet

HG53224CF56HGT CTS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD CTS CORP
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.60 8541.60.00.60
Additional Feature TAPE AND REEL AT-CUT; TAPE AND REEL
Aging 3 PPM/FIRST YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 10 µW
Frequency Stability 0.01% 0.01%
Frequency Tolerance 50 ppm 50 ppm
Load Capacitance 30 pF 30 pF
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Operating Frequency-Nom 24.576 MHz 24.576 MHz
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -20 °C -40 °C
Physical Dimension L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount NO YES
Base Number Matches 1 1
Package Description ROHS COMPLIANT PACKAGE-2
JESD-609 Code e4
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare HC49-4H/5C2JF24.576MHZ with alternatives

Compare HG53224CF56HGT with alternatives