HC49-4H/354FF3.6864MHZ
vs
E1UEA18-3.6864M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
ABRACON LLC
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.30
Additional Feature
TAPE AND REEL
AT-CUT CRYSTAL; BULK
Aging
3 PPM/FIRST YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
1000 µW
Frequency Stability
0.005%
0.005%
Frequency Tolerance
30 ppm
30 ppm
Load Capacitance
20 pF
18 pF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
3.6864 MHz
3.6864 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Physical Dimension
L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch)
L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch)
Series Resistance
150 Ω
200 Ω
Surface Mount
NO
NO
Base Number Matches
1
1
Package Description
ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare HC49-4H/354FF3.6864MHZ with alternatives
Compare E1UEA18-3.6864M with alternatives