HC49-3H/5C2B348.0MHZ
vs
GSX49-3/5C1B348.0MHZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
GOLLEDGE ELECTRONICS LTD
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
TAPE AND REEL
TAPE; BULK; TAPE AND REEL
Aging
3 PPM/FIRST YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
PARALLEL - 3RD OVERTONE
Drive Level
100 µW
100 µW
Frequency Stability
0.01%
0.01%
Frequency Tolerance
50 ppm
50 ppm
Load Capacitance
12 pF
12 pF
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
48 MHz
48 MHz
Operating Temperature-Max
70 °C
60 °C
Operating Temperature-Min
-20 °C
-10 °C
Physical Dimension
L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch)
L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch)
Series Resistance
100 Ω
100 Ω
Surface Mount
NO
YES
Base Number Matches
1
1
Package Description
ROHS COMPLIANT, HERMETIC SEALED, METAL, SMD, 2 PIN
Compare HC49-3H/5C2B348.0MHZ with alternatives
Compare GSX49-3/5C1B348.0MHZ with alternatives