HC49-3H/353DF11.0592MHZ vs GSX49-4H/354DF11.0592MHZ feature comparison

HC49-3H/353DF11.0592MHZ Golledge Electronics Ltd

Buy Now Datasheet

GSX49-4H/354DF11.0592MHZ Golledge Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GOLLEDGE ELECTRONICS LTD GOLLEDGE ELECTRONICS LTD
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
Load Capacitance 16 pF 16 pF
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Operating Frequency-Nom 11.0592 MHz 11.0592 MHz
Operating Temperature-Max 80 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Physical Dimension L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) L11.5XB4.8XH4.3 (mm)
Series Resistance 50 Ω 50 Ω
Surface Mount NO YES
Base Number Matches 1 1

Compare HC49-3H/353DF11.0592MHZ with alternatives

Compare GSX49-4H/354DF11.0592MHZ with alternatives