HC49-3H/231EF16.384MHZ
vs
GSX49-4H/234EF16.384MHZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOLLEDGE ELECTRONICS LTD
GOLLEDGE ELECTRONICS LTD
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Additional Feature
TAPE AND REEL
TAPE AND REEL
Aging
3 PPM/FIRST YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.003%
0.003%
Frequency Tolerance
20 ppm
20 ppm
Load Capacitance
18 pF
18 pF
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
16.384 MHz
16.384 MHz
Operating Temperature-Max
60 °C
85 °C
Operating Temperature-Min
-10 °C
-40 °C
Physical Dimension
L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch)
L11.5XB4.8XH4.3 (mm)
Series Resistance
50 Ω
50 Ω
Surface Mount
NO
YES
Base Number Matches
1
1
Compare HC49-3H/231EF16.384MHZ with alternatives
Compare GSX49-4H/234EF16.384MHZ with alternatives