HC1918U-KE0 vs HC1917G-KL1 feature comparison

HC1918U-KE0 Foxconn

Buy Now Datasheet

HC1917G-KL1 Foxconn

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD HON HAI PRECISION INDUSTRY CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH GOLD FLASH
Contact Finish Termination GOLD FLASH
Contact Gender MALE MALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 33 33
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare HC1918U-KE0 with alternatives

Compare HC1917G-KL1 with alternatives