HC1918C-KD9 vs 68714-001 feature comparison

HC1918C-KD9 Foxconn

Buy Now Datasheet

68714-001 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD BERG ELECTRONICS
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (3)
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 33 34
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Additional Feature POLARIZED

Compare HC1918C-KD9 with alternatives