HC19077-KD7 vs 10075025-G01-11ULF feature comparison

HC19077-KD7 Foxconn

Buy Now Datasheet

10075025-G01-11ULF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) GOLD (30) OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 11 11
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Contact Finish Termination TIN OVER NICKEL
Contact Material PHOSPHOR BRONZE
JESD-609 Code e3

Compare HC19077-KD7 with alternatives

Compare 10075025-G01-11ULF with alternatives