HC1906C-KP8 vs HC1906C-KD4 feature comparison

HC1906C-KP8 Foxconn

Buy Now Datasheet

HC1906C-KD4 Foxconn

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (3) GOLD (3)
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 11 11
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare HC1906C-KP8 with alternatives

Compare HC1906C-KD4 with alternatives