HC19060-KP0 vs HC19070-KL0 feature comparison

HC19060-KP0 Foxconn

Buy Now Datasheet

HC19070-KL0 Foxconn

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HON HAI PRECISION INDUSTRY CO LTD HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD (100) TIN LEAD (100)
Contact Finish Termination TIN LEAD (100) TIN LEAD (100)
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 11 11
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare HC19060-KP0 with alternatives

Compare HC19070-KL0 with alternatives