HBSTS-210-D-A-10-T-120-LT
vs
TW-10-03-S-D-120-055
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MAJOR LEAGUE ELECTRONICS
SAMTEC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
BOARD STACKING CONNECTOR
Body Breadth
0.158 inch
0.157 inch
Body Depth
0.12 inch
0.12 inch
Body Length
0.79 inch
0.79 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
TIN LEAD (200) OVER NICKEL (50)
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYETHYLENE
LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
e3
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
250 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2 mm
2 mm
Plating Thickness
200u inch
30u inch
Rated Current (Signal)
2 A
5.2 A
Reference Standard
UL
UL
Terminal Length
0.09 inch
0.055 inch
Terminal Pitch
2 mm
2 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
20
20
Base Number Matches
1
1
Dielectric Withstanding Voltage
600VAC V
Insulator Color
BLACK
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Option
GENERAL PURPOSE
UL Flammability Code
94V-0
Compare HBSTS-210-D-A-10-T-120-LT with alternatives
Compare TW-10-03-S-D-120-055 with alternatives