HBSTCR-223-D-090-10-G-100-LT
vs
RBB92DHBN-S329
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MAJOR LEAGUE ELECTRONICS
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
BOARD STACKING CONNECTOR
Body Breadth
0.219 inch
0.37 inch
Body Depth
0.188 inch
0.915 inch
Body Length
1.817 inch
5.04 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
AU ON NI
Contact Finish Termination
Gold Flash (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
BELLOWED TYPE
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYETHYLENE
POLYPHENYLENE SULFIDE
Mating Contact Pitch
0.079 inch
0.05 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
4
Number of Rows Loaded
2
2
Operating Temperature-Max
250 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
PCB Contact Row Spacing
2.0066 mm
2.54 mm
Plating Thickness
10u inch
10u inch
Rated Current (Signal)
2 A
1 A
Reference Standard
UL
UL
Terminal Length
0.09 inch
0.17 inch
Terminal Pitch
2.0066 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
46
92
Base Number Matches
1
1
Board Mounting Option
HOLE .120- .126
Mounting Option 1
LOCKING
Compare HBSTCR-223-D-090-10-G-100-LT with alternatives
Compare RBB92DHBN-S329 with alternatives