HBSTCR-223-D-090-04-G-100-LT vs GBB92DHAS-S329 feature comparison

HBSTCR-223-D-090-04-G-100-LT Major League Electronics

Buy Now Datasheet

GBB92DHAS-S329 Sullins Connector Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature BOARD STACKING CONNECTOR
Body Breadth 0.219 inch 0.37 inch
Body Depth 0.188 inch 0.915 inch
Body Length 1.817 inch 5.64 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) AU ON NI
Contact Finish Termination Gold Flash (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT BELLOWED TYPE
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYETHYLENE POLYAMIDE
Mating Contact Pitch 0.079 inch 0.05 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Rows Loaded 2 2
Operating Temperature-Max 250 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 2.0066 mm 2.54 mm
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 2 A 1 A
Reference Standard UL UL
Terminal Length 0.09 inch 0.1 inch
Terminal Pitch 2.0066 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 46 92
Base Number Matches 1 1
Board Mounting Option HOLE .120- .126
Mounting Option 1 HOLE .115-.125
Mounting Option 2 LOCKING

Compare HBSTCR-223-D-090-04-G-100-LT with alternatives

Compare GBB92DHAS-S329 with alternatives