HBSTCM-514-D-06-H-145-001 vs SL3-075-U190/02-88 feature comparison

HBSTCM-514-D-06-H-145-001 Major League Electronics

Buy Now Datasheet

SL3-075-U190/02-88 E-tec Interconnect Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS E-TEC INTERCONNECT LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature MATING PIN LENGTH=0.090 INCH
Body Breadth 0.135 inch 0.3 inch
Body Length 0.7 inch 2.5 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL AU
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Gold (Au)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e0 e4
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.05 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2 3
Number of Rows Loaded 2 3
Operating Temperature-Max 250 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.794 mm 2.54 mm
Plating Thickness 30u inch 30u inch
Polarization Key POLAR PIN POSITION
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 2.54 mm
Total Number of Contacts 28 75
Base Number Matches 1 1
Body Depth 0.3 inch
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 500VAC V
Insulator Color BLACK
Mounting Type BOARD
Terminal Length 0.417 inch
Termination Type WIRE WRAP

Compare HBSTCM-514-D-06-H-145-001 with alternatives

Compare SL3-075-U190/02-88 with alternatives