HBS150ZH-ANT81H vs XWS4812-Y91H feature comparison

HBS150ZH-ANT81H Bel Power Solutions

Buy Now Datasheet

XWS4812-Y91H Bel Power Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWER-ONE INC POWER-ONE INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature SETPOINT ACCURACY:+/-1% SHORT CIRCUIT PROTECTION
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 72 V
Input Voltage-Min 34 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDFM-P9 R-XDMA-P13
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 13
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Output Voltage-Max 13.2 V 13.2 V
Output Voltage-Min 10.8 V 10.8 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 150 W 150 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Pbfree Code No
JESD-609 Code e0
Load Regulation-Max 1%
Package Code DMA
Terminal Finish TIN LEAD

Compare HBS150ZH-ANT81H with alternatives

Compare XWS4812-Y91H with alternatives