HBS150YJ-AN2H vs MT100-024-15M-NOP feature comparison

HBS150YJ-AN2H Bel Power Solutions

Buy Now Datasheet

MT100-024-15M-NOP Natel Engineering Company

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWER-ONE INC POWERCUBE
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature SETPOINT ACCURACY:+1% OR -1%
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-P9 R-MDMA-P12
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 12
Operating Temperature-Max 100 °C 90 °C
Operating Temperature-Min -40 °C -55 °C
Output Voltage-Max 16.5 V 15.075 V
Output Voltage-Min 13.5 V 14.925 V
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED METAL
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 150 W 150 W
Trim/Adjustable Output YES NO
Base Number Matches 1 1

Compare HBS150YJ-AN2H with alternatives

Compare MT100-024-15M-NOP with alternatives