HBS100ZH-AT91H vs JFW100B feature comparison

HBS100ZH-AT91H Bel Power Solutions

Buy Now Datasheet

JFW100B Lineage Power

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer POWER-ONE INC GE POWER ELECTRONICS INC
Part Package Code MODULE
Package Description , ,
Pin Count 9
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature SETPOINT ACCURACY:+1% OR -1%
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 34 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P9 R-XXMA-P18
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 18
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 13.2 V 25.2 V
Output Voltage-Min 10.8 V 4.8 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Base Number Matches 1 3
Load Regulation-Max 0.4%

Compare HBS100ZH-AT91H with alternatives

Compare JFW100B with alternatives