HBS100ZH-AN92V vs VWS100ZH-81H feature comparison

HBS100ZH-AN92V Bel Power Solutions

Buy Now Datasheet

VWS100ZH-81H Bel Power Solutions

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWER-ONE INC POWER-ONE INC
Part Package Code MODULE
Package Description , ,
Pin Count 9
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature SETPOINT ACCURACY:+1% OR -1% OPTIONAL BOOSTER MODULE AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 72 V
Input Voltage-Min 34 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P9 R-XDMA-P9
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Output Voltage-Max 13.2 V 13.2 V
Output Voltage-Min 10.8 V 10.8 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Pbfree Code No
JESD-609 Code e0
Load Regulation-Max 0.5%
Terminal Finish TIN LEAD

Compare HBS100ZH-AN92V with alternatives

Compare VWS100ZH-81H with alternatives