HBS100ZH-A93V vs VI-LCN1-CWH1-CC feature comparison

HBS100ZH-A93V Bel Power Solutions

Buy Now Datasheet

VI-LCN1-CWH1-CC Vicor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer POWER-ONE INC VICOR CORP
Package Description , PACKAGE-10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Industrial: -40C to +100C
EU RoHS Version RoHS 2 (2011/65/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2010-12-15 2018-01-15
Additional Feature SETPOINT ACCURACY:+1% OR -1%
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 76 V
Input Voltage-Min 34 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P9 R-XXMA-X10
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 10
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 13.2 V 13.2 V
Output Voltage-Min 10.8 V 10.8 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 100 W 13.2 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Date Of Intro 2017-11-21
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.10
Approvals CE, TUV, UL, VDE, CSA, IEC
Line Regulation-Max 0.2%
Load Regulation-Max 0.2%
Protections OUTPUT OVER VOLTAGE

Compare HBS100ZH-A93V with alternatives

Compare VI-LCN1-CWH1-CC with alternatives