HBS100ZG-A2H vs AEQ20A48N-4 feature comparison

HBS100ZG-A2H Bel Power Solutions

Buy Now Datasheet

AEQ20A48N-4 Vertiv Inc

Buy Now Datasheet
No
Obsolete Obsolete
POWER-ONE INC EMERSON NETWORK POWER
, ,
compliant unknown
EAR99 EAR99
SETPOINT ACCURACY:+1% OR -1%
DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
75 V 75 V
34 V 36 V
48 V 48 V
R-XDMA-P9 R-XDMA-P8
e0
0.2%
1 1
1 1
9 8
100 °C 70 °C
-40 °C -40 °C
5.5 V 10.5 V
4.5 V 1 V
5 V 5 V
UNSPECIFIED UNSPECIFIED
DMA DMA
RECTANGULAR RECTANGULAR
MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Not Qualified Not Qualified
NO NO
HYBRID HYBRID
INDUSTRIAL OTHER
TIN LEAD
PIN/PEG PIN/PEG
DUAL DUAL
100 W 100 W
YES YES
1 2
57.9 mm
36.8 mm

Compare HBS100ZG-A2H with alternatives

Compare AEQ20A48N-4 with alternatives