HBS075ZJ-ANT9 vs ERS4150P005S05 feature comparison

HBS075ZJ-ANT9 Bel Power Solutions

Buy Now Datasheet

ERS4150P005S05 NetPower Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer POWER-ONE INC NETPOWER CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature SETPOINT ACCURACY:+/-1%
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 34 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDFM-P9 R-XDMA-P8
Load Regulation-Max 0.2% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 8
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 16.5 V 16.5 V
Output Voltage-Min 13.5 V 12 V
Output Voltage-Nom 15 V 15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 75 W 75 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
JESD-609 Code e3/e4
Length 58.42 mm
Package Code DMA
Seated Height-Max 9.9 mm
Terminal Finish MATTE TIN OVER NICKEL/GOLD
Width 22.76 mm

Compare HBS075ZJ-ANT9 with alternatives

Compare ERS4150P005S05 with alternatives