HBS075ZG-AT93H vs CMQW75-5H feature comparison

HBS075ZG-AT93H Bel Power Solutions

Buy Now Datasheet

CMQW75-5H C-MAC Automotive

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer POWER-ONE INC C-MAC MICROTECHNOLOGY
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Industrial: -40C to +100C Industrial: -40C to +100C
EU RoHS Version RoHS 2 (2011/65/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2010-12-15
Additional Feature SETPOINT ACCURACY:+/-1%
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 34 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDFM-P9 R-XDMA-P6
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 6
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.5 V 6.5 V
Output Voltage-Min 4.5 V 3 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 75 W 75 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
kg CO2e/kg 12.04
Average Weight (mg) 2721.04
CO2e (mg) 32761.322
Load Regulation-Max 1.12%
Package Code DMA

Compare HBS075ZG-AT93H with alternatives

Compare CMQW75-5H with alternatives