HBS075ZG-AN93V
vs
TEP75-4811WI-CMF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
POWER-ONE INC
TRACO ELECTRONIC AG
Package Description
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
SETPOINT ACCURACY:+/-1%
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
34 V
18 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDFM-P9
R-MXMA-X9
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
9
Operating Temperature-Max
100 °C
75 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
5.5 V
5.5 V
Output Voltage-Min
4.5 V
4 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
METAL
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
PIN/PEG
UNSPECIFIED
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
75 W
75 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Date Of Intro
2018-07-13
Approvals
EN
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
90%
Length
85 mm
Line Regulation-Max
0.1%
Load Regulation-Max
0.1%
Output Current-Max
15 A
Package Code
XMA
Protections
SHORT CIRCUIT; OVER VOLTAGE; REVERSE POLARITY
Ripple Voltage (Main Out)
0.03535 Vrms
Seated Height-Max
40.5 mm
Switching Frequency-Max
330 kHz
Width
61 mm
Compare HBS075ZG-AN93V with alternatives
Compare TEP75-4811WI-CMF with alternatives