HBS075YH-AT93H
vs
HBS075YH-AN8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
POWER-ONE INC
POWER-ONE INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
12.04
Compliance Temperature Grade
Industrial: -40C to +100C
EU RoHS Version
RoHS 2 (2011/65/EU)
EU RoHS Exemptions
7(a)
Candidate List Date
2010-12-15
Additional Feature
SETPOINT ACCURACY:+/-1%
SETPOINT ACCURACY:+/-1%
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XDFM-P9
R-XDFM-P9
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
9
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
13.2 V
13.2 V
Output Voltage-Min
10.8 V
10.8 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
75 W
75 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
7
Load Regulation-Max
0.2%
Compare HBS075YH-AT93H with alternatives
Compare HBS075YH-AN8 with alternatives