HBS075YH-AN91V vs HBS075YH-A1V feature comparison

HBS075YH-AN91V Bel Power Solutions

Buy Now Datasheet

HBS075YH-A1V Bel Power Solutions

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWER-ONE INC POWER-ONE INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature SETPOINT ACCURACY:+/-1% SETPOINT ACCURACY:+/-1%
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDFM-P9 R-XDFM-P9
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 13.2 V 13.2 V
Output Voltage-Min 10.8 V 10.8 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 75 W 75 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Load Regulation-Max 0.2%

Compare HBS075YH-AN91V with alternatives

Compare HBS075YH-A1V with alternatives