HBL7545C
vs
HBL7465V
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
HUBBELL INC
|
HUBBELL INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
STANDARDS: NEMA, UL, POLARIZED
|
STANDARDS: CSA; NEMA; UL
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MAINS POWER CONNECTOR
|
MAINS POWER CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
15A, 125V
|
15A, 125V
|
Mounting Type |
CABLE AND PANEL
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Material |
POLYAMIDE
|
|
Termination Type |
SCREW
|
|
Total Number of Contacts |
2
|
2
|
Base Number Matches |
1
|
1
|
Contact Material |
|
BRASS
|
Insulator Material |
|
POLYAMIDE
|
|
|
|