HBCC-250J-31 vs HBCC-250J-02 feature comparison

HBCC-250J-31 FASTRON GmBH

Buy Now Datasheet

HBCC-250J-02 FASTRON GmBH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FASTRON ELECTRONICS INC FASTRON ELECTRONICS INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant compliant
Construction Tubular Tubular
Core Material FERRITE FERRITE
DC Resistance 0.39 Ω 0.39 Ω
Inductance-Nom (L) 25 µH 25 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.6 mm 0.6 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5.8 mm 5.8 mm
Package Length 12.8 mm 12.8 mm
Package Style Axial Axial
Packing Method TR, 12 Inch Ammo Pack
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 1 A 1 A
Reference Standard IEC IEC
Self Resonance Frequency 10 MHz 10 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT: 2.52MHZ Q IS MEASURED AT: 2.52MHZ
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 0.02 MHz 0.02 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare HBCC-250J-31 with alternatives

Compare HBCC-250J-02 with alternatives