HB66D6464BA-8
vs
PDM4M6203S66M
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HITACHI LTD
|
IXYS CORP
|
Package Description |
,
|
DIMM, DIMM160
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
8 ns
|
15 ns
|
Additional Feature |
32K X 8 TAG
|
|
JESD-30 Code |
R-XDMA-N160
|
R-PDMA-N160
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
CACHE TAG SRAM MODULE
|
CACHE TAG SRAM MODULE
|
Memory Width |
64
|
64
|
Number of Functions |
1
|
|
Number of Ports |
1
|
|
Number of Terminals |
160
|
160
|
Number of Words |
65536 words
|
65536 words
|
Number of Words Code |
64000
|
64000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
64KX64
|
64KX64
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Enable |
YES
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
3.6 V
|
|
Supply Voltage-Min (Vsup) |
3.1 V
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
MOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
2
|
Clock Frequency-Max (fCLK) |
|
66 MHz
|
I/O Type |
|
COMMON
|
Package Code |
|
DIMM
|
Package Equivalence Code |
|
DIMM160
|
Standby Voltage-Min |
|
3 V
|
Supply Current-Max |
|
0.9 mA
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare HB66D6464BA-8 with alternatives