HB56U272E-7 vs STI722000BD2-60GN feature comparison

HB56U272E-7 Hitachi Ltd

Buy Now Datasheet

STI722000BD2-60GN Simple Tech Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HITACHI LTD SIMPLE TECH INC
Part Package Code DIMM
Package Description DIMM, DIMM168 DIMM-168
Pin Count 168
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.24
Access Mode FAST PAGE WITH EDO FAST PAGE
Access Time-Max 70 ns 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS REFRESH RAS ONLY/CAS BEFORE RAS REFRESH
I/O Type COMMON
JESD-30 Code R-XDMA-N168 R-XDMA-N168
Memory Density 150994944 bit 150994944 bit
Memory IC Type EDO DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 168
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX72 2MX72
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM168
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 2048 1024
Seated Height-Max 25.4 mm
Self Refresh NO
Standby Current-Max 0.073 A
Supply Current-Max 0.874 mA
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Alternate Memory Width 36

Compare HB56U272E-7 with alternatives

Compare STI722000BD2-60GN with alternatives