HB56SW864DBK-7
vs
THLY64N11A80L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HITACHI LTD
TOSHIBA CORP
Part Package Code
MODULE
DIMM
Package Description
DIMM, DIMM144,32
DIMM, DIMM144,32
Pin Count
144
144
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.28
8542.32.00.28
Access Mode
FAST PAGE WITH EDO
SINGLE BANK PAGE BURST
Access Time-Max
70 ns
6 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-XDMA-N144
R-XDMA-N144
Memory Density
536870912 bit
536870912 bit
Memory IC Type
EDO DRAM MODULE
SYNCHRONOUS DRAM MODULE
Memory Width
64
64
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
144
144
Number of Words
8388608 words
8388608 words
Number of Words Code
8000000
8000000
Operating Mode
ASYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8MX64
8MX64
Output Characteristics
3-STATE
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Equivalence Code
DIMM144,32
DIMM144,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
4096
4096
Self Refresh
NO
YES
Standby Current-Max
0.032 A
0.004 A
Supply Current-Max
1.2 mA
0.6 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3.15 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
125 MHz
Seated Height-Max
25.4 mm
Compare HB56SW864DBK-7 with alternatives
Compare THLY64N11A80L with alternatives