HB56D436SBT-8AC
vs
TM497MBK36A-80
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HITACHI LTD
TEXAS INSTRUMENTS INC
Part Package Code
SIMM
SIMM
Package Description
,
SIMM, SSIM72
Pin Count
72
72
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.24
8542.32.00.24
Access Mode
FAST PAGE
FAST PAGE
Access Time-Max
80 ns
80 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width
18
JESD-30 Code
R-XSMA-N72
R-XSMA-N72
Memory Density
150994944 bit
150994944 bit
Memory IC Type
FAST PAGE DRAM MODULE
FAST PAGE DRAM MODULE
Memory Width
36
36
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
72
72
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4MX36
4MX36
Output Characteristics
3-STATE
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SIMM
SIMM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
2048
2048
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
I/O Type
COMMON
Package Equivalence Code
SSIM72
Seated Height-Max
25.527 mm
Self Refresh
NO
Standby Current-Max
0.012 A
Supply Current-Max
1.04 mA
Terminal Pitch
1.27 mm
Compare HB56D436SBT-8AC with alternatives
Compare TM497MBK36A-80 with alternatives