HB56D232SBS-6A vs MT16DT232M-6 feature comparison

HB56D232SBS-6A Hitachi Ltd

Buy Now Datasheet

MT16DT232M-6 Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HITACHI LTD MICRON TECHNOLOGY INC
Part Package Code SIMM SIMM
Package Description SIMM, SSIM72 SIMM-72
Pin Count 72 72
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 60 ns 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS REFRESH RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
Alternate Memory Width 16 16
I/O Type COMMON COMMON
JESD-30 Code R-XSMA-N72 R-XSMA-N72
Memory Density 67108864 bit 67108864 bit
Memory IC Type FAST PAGE DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 72 72
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX32 2MX32
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM SIMM
Package Equivalence Code SSIM72 SSIM72
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Seated Height-Max 25.4 mm 25.654 mm
Self Refresh NO NO
Standby Current-Max 0.016 A 0.016 A
Supply Current-Max 0.92 mA 0.896 mA
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Moisture Sensitivity Level 1

Compare HB56D232SBS-6A with alternatives

Compare MT16DT232M-6 with alternatives