HB56A832SBS-6A vs MCM32800S80 feature comparison

HB56A832SBS-6A Hitachi Ltd

Buy Now Datasheet

MCM32800S80 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HITACHI LTD MOTOROLA INC
Part Package Code SIMM
Package Description , SIMM, SSIM72
Pin Count 72
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
Access Mode FAST PAGE FAST PAGE
Access Time-Max 60 ns 80 ns
Additional Feature RAS ONLY/CAS BEFORE RAS REFRESH RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
Alternate Memory Width 16
JESD-30 Code R-XSMA-N72 R-XSMA-N72
Memory Density 268435456 bit 268435456 bit
Memory IC Type FAST PAGE DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 72 72
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8MX32 8MX32
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM SIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 2048 2048
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position SINGLE SINGLE
Base Number Matches 1 3
I/O Type COMMON
Package Equivalence Code SSIM72
Seated Height-Max 25.527 mm
Self Refresh NO
Terminal Pitch 1.27 mm

Compare HB56A832SBS-6A with alternatives

Compare MCM32800S80 with alternatives