HB52E89EM-B6D vs HB56S872ESN-8B feature comparison

HB52E89EM-B6D Hitachi Ltd

Buy Now Datasheet

HB56S872ESN-8B Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HITACHI LTD HITACHI LTD
Part Package Code DIMM DIMM
Package Description DIMM, DIMM168 DIMM, DIMM168
Pin Count 168 168
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.32 8542.32.00.32
Access Mode SINGLE BANK PAGE BURST FAST PAGE WITH EDO
Access Time-Max 6 ns 80 ns
Additional Feature AUTO/SELF REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Clock Frequency-Max (fCLK) 100 MHz
I/O Type COMMON COMMON
JESD-30 Code R-XDMA-N168 R-XDMA-N168
Memory Density 603979776 bit 603979776 bit
Memory IC Type SYNCHRONOUS DRAM MODULE EDO DRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 168
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 65 °C 70 °C
Operating Temperature-Min
Organization 8MX72 8MX72
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM168 DIMM168
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096 4096
Self Refresh YES
Standby Current-Max 0.018 A 0.036 A
Supply Current-Max 1.26 mA 1.53 mA
Supply Voltage-Max (Vsup) 3.6 V 5.25 V
Supply Voltage-Min (Vsup) 3 V 4.75 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount NO NO
Technology CMOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Alternate Memory Width 36
Seated Height-Max 25.4 mm

Compare HB52E89EM-B6D with alternatives

Compare HB56S872ESN-8B with alternatives