HB28B064A8H
vs
7P064FLF0203C20
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
MICROSEMI CORP
Part Package Code
CARD
CARD
Package Description
CARD-68
,
Pin Count
68
68
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
250 ns
200 ns
Additional Feature
ALSO OPERATES AT 5V SUPPLY
JESD-30 Code
R-XXMA-X68
R-XXMA-X68
Memory Density
536870912 bit
536870912 bit
Memory IC Type
FLASH CARD
FLASH CARD
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
33554432 words
33554432 words
Number of Words Code
32000000
32000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
60 °C
70 °C
Operating Temperature-Min
Organization
32MX16
32MX16
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3.3 V
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
3.465 V
5.25 V
Supply Voltage-Min (Vsup)
3.135 V
4.75 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Type
NOR TYPE
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
Alternate Memory Width
8
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare HB28B064A8H with alternatives
Compare 7P064FLF0203C20 with alternatives